California Eastern Laboratories PS9115-F3-AX technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Power Dissipation | 130mW |
| Propagation Delay | 65ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9115-F3-AX to view detailed technical specifications.
No datasheet is available for this part.