
Single-channel, logic-output optocoupler with open-collector output, designed for DC input. Features a 3.75kV maximum isolation voltage and 25mA output current. Operates within a -40°C to 85°C temperature range, with a 75ns propagation delay. Packaged in a 5-pin SOP for surface mounting, this lead-free component offers 5V reverse breakdown voltage and 7V maximum output voltage.
California Eastern Laboratories PS9121-F3-AX technical specifications.
| Package/Case | SOP |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9121-F3-AX to view detailed technical specifications.
No datasheet is available for this part.
