California Eastern Laboratories PS9122-F3-L-AX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 0.07us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9122-F3-L-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.