California Eastern Laboratories PS9601L technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 5kV |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS9601L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.