
California Eastern Laboratories PS9611 technical specifications.
| Package/Case | PDIP |
| Forward Current | 30mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Power Dissipation | 150mW |
| Propagation Delay | 65ns |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS9611 to view detailed technical specifications.
No datasheet is available for this part.
