The PS9821-2-F3 is a dual DC switch from California Eastern Laboratories with a maximum operating temperature range of -40°C to 85°C. It features a surface mount package and can handle up to 25mA of output current. The device has a propagation delay of 75ns and is designed for DC input. Each switch can handle up to 15mA of forward current.
California Eastern Laboratories PS9821-2-F3 technical specifications.
| Package/Case | SSOP |
| Forward Current | 15mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 25mA |
| Propagation Delay | 75ns |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS9821-2-F3 to view detailed technical specifications.
No datasheet is available for this part.