California Eastern Laboratories PS9821-2-V-F3-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories PS9821-2-V-F3-A to view detailed technical specifications.
No datasheet is available for this part.