California Eastern Laboratories UPA800T-T1-A technical specifications.
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 10V |
| Density | 4Mb |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8GHz |
| Gain | 7.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Output Power | 200mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPA800T-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.