
California Eastern Laboratories UPA806T-T1-A technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 9V |
| Current Rating | 30mA |
| Gain | 8.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Output Power | 200mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPA806T-T1-A to view detailed technical specifications.
No datasheet is available for this part.
