The UPA810T-T1-A transistor from California Eastern Laboratories features a maximum collector current of 100mA and a maximum power dissipation of 200mW. It operates within a temperature range of -65°C to 150°C and is designed for surface mount applications. The device is lead free and has a gain of 9dB.
California Eastern Laboratories UPA810T-T1-A technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Gain | 9dB |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Output Power | 200mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPA810T-T1-A to view detailed technical specifications.
No datasheet is available for this part.