The UPA814T-T1 is a dual NPN transistor with a collector base voltage of 9V, collector emitter voltage of 6V, and emitter base voltage of 2V. It operates at frequencies up to 9GHz and can dissipate a maximum power of 200mW. The device is designed for surface mount applications and is available on tape and reel. The operating temperature range is from -65°C to 150°C.
California Eastern Laboratories UPA814T-T1 technical specifications.
| Collector Base Voltage (VCBO) | 9V |
| Collector Emitter Voltage (VCEO) | 6V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 9GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories UPA814T-T1 to view detailed technical specifications.
No datasheet is available for this part.