
California Eastern Laboratories UPA814T-T1-A technical specifications.
| Package/Case | SO |
| Collector Base Voltage (VCBO) | 9V |
| Gain | 6.5dB |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 110mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPA814T-T1-A to view detailed technical specifications.
No datasheet is available for this part.