California Eastern Laboratories UPB1509GV-A technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Supply Current | 5.3mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPB1509GV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.