
California Eastern Laboratories UPB1510GV-A technical specifications.
| Package/Case | SSOP |
| Operating Supply Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPB1510GV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
