
California Eastern Laboratories UPC1663GV-E1 technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 6V |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories UPC1663GV-E1 to view detailed technical specifications.
No datasheet is available for this part.
