California Eastern Laboratories UPC2710TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 1GHz |
| Gain | 33dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| P1dB | 7.5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2710TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.