This amplifier operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. It is designed for surface mount applications and is packaged in tape and reel format. The device has a maximum power dissipation of 280mW.
California Eastern Laboratories UPC2726T-E3 technical specifications.
| Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPC2726T-E3 to view detailed technical specifications.
No datasheet is available for this part.