California Eastern Laboratories UPC2756TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Operating Frequency | 0.1 to 2 GHz |
| Operating Supply Voltage | 3V |
| Output Power | -12mW |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Gain | 17dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2756TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.