California Eastern Laboratories UPC2762TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Gain | 15.5dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Noise Figure | 7dB |
| Operating Supply Voltage | 3V |
| P1dB | 8dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 35mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPC2762TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.