California Eastern Laboratories UPC2768GR-E1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 433mW |
| Power Gain | 40dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2768GR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.