California Eastern Laboratories UPC3217GV-E1-A technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Gain | 53dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 6.5dB |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Supply Current | 34mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC3217GV-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.