California Eastern Laboratories UPC3223TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Gain | 25.5dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 270mW |
| Noise Figure | 6dB |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC3223TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.