California Eastern Laboratories UPC3224TB-EVAL technical specifications.
| Continuous Drain Current (ID) | 9mA |
| Evaluation Kit | Yes |
| Packaging | Box |
| Power Dissipation | 270mW |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC3224TB-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.