California Eastern Laboratories UPC3226TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 50GHz |
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 5.3dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Supply Current | 19.5mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC3226TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.