California Eastern Laboratories UPC3228T5S-A technical specifications.
| Package/Case | PQFP |
| Gain | 59dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Noise Figure | 8.3dB |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Power Gain | 31dB |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC3228T5S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.