California Eastern Laboratories UPC3237TK-E2-A technical specifications.
| Gain | 15.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 2.8V |
| P1dB | -5.5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 203mW |
| Radiation Hardening | No |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC3237TK-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.