California Eastern Laboratories UPC3245TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC3245TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.