
RF Receiver AM/ASK 3.3V/5V 20-Pin SSOP T/R
California Eastern Laboratories UPC8116GR-E1-A technical specifications.
| Package/Case | SSOP |
| Depth | 4.4mm |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8116GR-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
