California Eastern Laboratories UPC8181TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 4GHz |
| Gain | 21dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8181TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.