California Eastern Laboratories UPC8182TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8182TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.