California Eastern Laboratories UPC8211TK-A technical specifications.
| Gain | 18.5dB |
| Noise Figure | 1.3dB |
| Operating Supply Voltage | 3V |
| P1dB | -4dBm |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8211TK-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.