California Eastern Laboratories UPC8215TU-E2-A technical specifications.
| Gain | 27dB |
| Lead Free | Lead Free |
| Noise Figure | 1.3dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8215TU-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.