UPC Series 2.7 V 1.5 to 2.4 GHz 20 db SMT Low Noise Amplifier - MiniMold-6
California Eastern Laboratories UPC8233TK-E2-A technical specifications.
| Gain | 20dB |
| Lead Free | Lead Free |
| Noise Figure | 1dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 4.8A |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPC8233TK-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.