California Eastern Laboratories UPC8236T6N-E2-A technical specifications.
| Gain | 19.5dB |
| Lead Free | Lead Free |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| P1dB | -18dBm |
| Packaging | Tape and Reel |
| Supply Current | 6.5mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8236T6N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.