California Eastern Laboratories UPD5710TK-E2-A technical specifications.
| Frequency | 2.5GHz |
| Insertion Loss | 1.2dB |
| Insertion Loss-Max | 1.2dB |
| Number of Switches | 1 |
| Operating Frequency-Max | 2.5GHz |
| Operating Frequency-Min | 1GHz |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPD5710TK-E2-A to view detailed technical specifications.
No datasheet is available for this part.