California Eastern Laboratories UPD5716GR-E1-A technical specifications.
| Package/Case | HTSSOP |
| Max Frequency | 2.15GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPD5716GR-E1-A to view detailed technical specifications.
No datasheet is available for this part.