California Eastern Laboratories UPD5740T6N-A technical specifications.
| Gain | 15dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Noise Figure | 1.5dB |
| Operating Supply Voltage | 3.3V |
| P1dB | -5.5dBm |
| Packaging | Bulk |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPD5740T6N-A to view detailed technical specifications.
No datasheet is available for this part.