California Eastern Laboratories UPD5740T6N-E2-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPD5740T6N-E2-A to view detailed technical specifications.
No datasheet is available for this part.