California Eastern Laboratories UPD5904T7K-A technical specifications.
| Package/Case | QFN |
| Insertion Loss-Max | 0.5dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 6GHz |
| Operating Frequency-Min | 50MHz |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPD5904T7K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.