California Eastern Laboratories UPG168TB-E4 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.5GHz |
| Insertion Loss | 0.9dB |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories UPG168TB-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.