The UPG2010TB-A is a single-pole single-throw (SPST) switch from California Eastern Laboratories, packaged in a SOT-363 case. It operates at frequencies up to 2.5GHz and consumes a nominal supply current of 100uA from a 2.8V supply. The device is available on tape and reel for easy handling and integration. The insertion loss of the switch is 0.5dB, with a maximum insertion loss of 0.5dB. This ultra-low-power switch is suitable for applications requiring minimal power consumption.
California Eastern Laboratories UPG2010TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.5GHz |
| Insertion Loss | 0.5dB |
| Insertion Loss-Max | 0.5dB |
| Nominal Supply Current | 100uA |
| Number of Switches | 1 |
| Operating Frequency-Max | 2.5GHz |
| Operating Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2010TB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.