UPG2118 Series 5.5 V 2.5 GHz 1.5 W GaAs MMIC Power Amplifier - QFN-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories UPG2118K-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Frequency | 2.5GHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.2V |
| P1dB | 5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPG2118K-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.