California Eastern Laboratories UPG2214TK-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 3GHz |
| Insertion Loss | 0.65dB |
| Insertion Loss-Max | 0.6dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Number of Switches | 1 |
| Operating Frequency-Max | 3GHz |
| Operating Frequency-Min | 500MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2214TK-A to view detailed technical specifications.
No datasheet is available for this part.