California Eastern Laboratories UPG2227T5F-E2-A technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Insertion Loss | 0.7dB |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2227T5F-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.