RF Amp Chip Single Power Amp 2.5GHz 3.6V 10-Pin TSON
California Eastern Laboratories UPG2301TQ-A technical specifications.
| Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2301TQ-A to view detailed technical specifications.
No datasheet is available for this part.