This amplifier operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. It has a nominal supply current of 130mA and a power dissipation of 700mW. The amplifier is lead free and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
California Eastern Laboratories UPG2301TQ-E1-A technical specifications.
| Frequency | 2.5GHz |
| Gain | 23dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2301TQ-E1-A to view detailed technical specifications.
No datasheet is available for this part.