
RF Amp Chip Single Power Amp 2.5GHz 3.6V 6-Pin TSON T/R
California Eastern Laboratories UPG2314T5N-E2-A technical specifications.
| Frequency | 2.5GHz |
| Gain | 23dB |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| P1dB | 18dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2314T5N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
