California Eastern Laboratories UPG2405T6Q-E2-A technical specifications.
| Insertion Loss-Max | 0.85dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 2.5GHz |
| Operating Frequency-Min | 10MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2405T6Q-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.