California Eastern Laboratories UPG2415TK-E2-A technical specifications.
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 150mW |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPG2415TK-E2-A to view detailed technical specifications.
No datasheet is available for this part.