California Eastern Laboratories ZICM2410P0-1C-SN technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories ZICM2410P0-1C-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.